Location: 
All Products

EPCOS B57164K102J

EPCOS - B57164K102J - Epcos 1kOhms 450mW NTC Thermistor,  20s, 5.5 (Dia.) x 5mm
Image may be a representation.
See specs for product details.

EPCOS Epcos 1kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm
Mfr. Part#:
B57164K102J

Allied Stock#: 70423557

 RoHS Compliant Part

 

Resources

View B57164K102J Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.430 (Each)
125$0.430
250$0.400
500$0.370
1250$0.350
Availability

0 can ship immediately.

1040 can ship in 10 days.

Request Lead Time

Minimum Quantity: 125 |  Multiples Of: 5

Specifications

Brand/Series: K164 Series
Resistance: 1 kilohms
Type: NTC

Overview

B57164 Series NTC Thermistors
From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper terminal wires, the B57164 series thermistor is ideal for applications in temperature compensation, measurement and control.