Location: 
All Products

EPCOS B43550C4608Q

EPCOS - B43550C4608Q - Epcos 6000uF 350V dc ALUM Electrolytic Cap, B43550 Series 76.9(Dia.)x220.7mm
Image may be a representation.
See specs for product details.

EPCOS Epcos 6000uF 350V dc ALUM Electrolytic Cap, B43550 Series 76.9(Dia.)x220.7mm
Mfr. Part#:
B43550C4608Q

Allied Stock#: 70423527

 RoHS Compliant Part

 

Resources

View B43550C4608Q Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$279.10 (Each)
5$279.100
10$257.630
25$239.230
50$223.280
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: B43550 Series
Capacitance: 6000 μF
Case Size: 76.9 mm Dia. x 220.7 mm L
ESR: 0.02 Ohms
Material, Element: Aluminum Electrolytic
Series: B43550 Series
Termination: Screw Terminal
Tolerance: –10, +30 %
Voltage Rating: 350 VDC

Overview

B43550 Series
High performance capacitors for a variety of applications which require high current combined with high voltage