Location: 
All Products

EPCOS B43550B4338Q

EPCOS - B43550B4338Q - Epcos 3300uF 350V dc ALUM Electrolytic Cap, B43550 Series 76.9(Dia.)x143.2mm
Image may be a representation.
See specs for product details.

EPCOS Epcos 3300uF 350V dc ALUM Electrolytic Cap, B43550 Series 76.9(Dia.)x143.2mm
Mfr. Part#:
B43550B4338Q

Allied Stock#: 70423526

 RoHS Compliant Part

 

Resources

View B43550B4338Q Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$140.67 (Each)
5$140.670
10$129.850
25$120.570
50$112.530
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: B43550 Series
Capacitance: 3300 μF
Case Size: 76.9 mm Dia. x 143.2 mm L
ESR: 0.03 Ohms
Material, Element: Aluminum Electrolytic
Series: B43550 Series
Termination: Screw Terminal
Tolerance: –10, +30 %
Voltage Rating: 350 VDC

Overview

B43550 Series
High performance capacitors for a variety of applications which require high current combined with high voltage