Location: 
All Products

EPCOS B43511A5158M

EPCOS - B43511A5158M - B43511, Al electro stud cap, 450Vdc, 1500uF
Image may be a representation.
See specs for product details.

EPCOS B43511, Al electro stud cap, 450Vdc, 1500uF
Mfr. Part#:
B43511A5158M

Allied Stock#: 70422963

 RoHS Compliant Part

 

Resources

View B43511A5158M Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$33.35 (Each)
10$33.350
50$30.780
100$28.590
250$26.680
Availability

0 can ship immediately.

73 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: B43511 Series
Capacitance: 1500 μF
Configuration: Radial, Can
ESR: 0.11 Ohm
Lead Spacing: 0.886 In. (22.50 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Snap-In
Tolerance: -20, +20 %
Voltage Rating: 450 VDC

Overview

B43511 Series
Ideal for Frequency converters, Switch mode power supplies and uninterruptable power supplies.