Location: 
All Products

EPCOS B43501B9107M

EPCOS - B43501B9107M - Epcos 100uF 400V dc ALUM Electrolytic Cap, B43501 Series 10000h 25(Dia.)x25mm
Image may be a representation.
See specs for product details.

EPCOS Epcos 100uF 400V dc ALUM Electrolytic Cap, B43501 Series 10000h 25(Dia.)x25mm
Mfr. Part#:
B43501B9107M

Allied Stock#: 70422843

 RoHS Compliant Part

 

Resources

View B43501B9107M Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.97 (Each)
5$1.970
25$1.820
75$1.690
100$1.570
Availability

0 can ship immediately.

298 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: B43501 Series
Capacitance: 100 μF
Configuration: Radial, Can
ESR: 0.66 Ohm
Lead Spacing: 0.394 In. (10.00 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Snap-In
Tolerance: -20, +20 %
Voltage Rating: 400 VDC