Location: 
All Products

EPCOS B41550E8109Q

EPCOS - B41550E8109Q - Epcos 10000uF 63Vdc ALUM Electrolytic Cap, B41550 Series 10000h 51.6(Dia.)x80.7mm
Image may be a representation.
See specs for product details.

EPCOS Epcos 10000uF 63Vdc ALUM Electrolytic Cap, B41550 Series 10000h 51.6(Dia.)x80.7mm
Mfr. Part#:
B41550E8109Q

Allied Stock#: 70423518

 RoHS Compliant Part

 

Resources

View B41550E8109Q Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$27.18 (Each)
10$27.180
50$25.090
100$23.300
250$21.750
Availability

0 can ship immediately.

60 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: B41550 Series
Capacitance: 0.01 F
Case Size: 2.031 In. Dia. x 3.177 In. L (51.6 mm Dia. x 80.7 mm L)
Configuration: Radial, Can
ESR: 0.018 Ohm
Lead Spacing: 0.874 In. (22.20 mm)
Material, Element: Aluminum Electrolytic
Temperature, Operating, Minimum: -55 Deg. C
Termination: Screw Terminal
Tolerance: -10, +30 %
Voltage Rating: 63 VDC