Location: 
All Products

EPCOS B41458B9478M

EPCOS - B41458B9478M - Epcos 4700uF 100Vdc ALUM Electrolytic Cap, B41458 Series 12000h 35.7(Dia.)x80.7mm
Image may be a representation.
See specs for product details.

EPCOS Epcos 4700uF 100Vdc ALUM Electrolytic Cap, B41458 Series 12000h 35.7(Dia.)x80.7mm
Mfr. Part#:
B41458B9478M

Allied Stock#: 70422949

 RoHS Compliant Part

 

Resources

View B41458B9478M Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$15.83 (Each)
10$15.830
50$14.620
100$13.570
250$12.670
Availability

0 can ship immediately.

112 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: B41458 Series
Capacitance: 4700 μF
Case Size: 1.406 In. Dia. x 3.177 In. L (35.7 mm Dia. x 80.7 mm L)
Configuration: Radial, Can
ESR: 0.02 Ohm
Lead Spacing: 0.500 In. (12.70 mm)
Material, Element: Aluminum Electrolytic
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 100 VDC