Location: 
All Products

EPCOS B41456B8478M

EPCOS - B41456B8478M - Epcos 4700uF 63V dc ALUM Electrolytic Cap, B41456 Series 12000h 35.7(Dia.)x55.7mm
Image may be a representation.
See specs for product details.

EPCOS Epcos 4700uF 63V dc ALUM Electrolytic Cap, B41456 Series 12000h 35.7(Dia.)x55.7mm
Mfr. Part#:
B41456B8478M

Allied Stock#: 70422606

 RoHS Compliant Part

 

Resources

View B41456B8478M Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.15 (Each)
1$11.150
50$10.290
100$9.560
250$8.920
Availability

1 can ship immediately.

377 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: B41456 Series
Capacitance: 4700 μF
Case Size: 1.406 In. Dia. x 2.193 In. L (35.7 mm Dia. x 55.7 mm L)
Configuration: Radial, Can
ESR: 0.03 Ohm
Lead Spacing: 0.500 In. (12.70 mm)
Material, Element: Aluminum Electrolytic
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 63 VDC

Overview

B41456 Series
The B41456 series of aluminum capacitors from Epcos has a charge-diskharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminum capacitors offer high ripple current capability and high reliability. Suitable applications include professional equipment switch mode power supplies and industrial electronics.