Location: 
All Products

EPCOS B41456B7159M

EPCOS - B41456B7159M - GP Al electrolytic capacitor, 15000uF 40V View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS GP Al electrolytic capacitor, 15000uF 40V
Mfr. Part#:
B41456B7159M

Allied Stock#: 70422917

 RoHS Compliant Part

Resources

View B41456B7159M Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: B41456 Series
Capacitance: 0.015 F
Case Size: 1.406 In. Dia. x 3.177 In. L (35.7 mm Dia. x 80.7 mm L)
Configuration: Radial, Can
ESR: 0.014 Ohm
Lead Spacing: 0.500 In. (12.70 mm)
Material, Element: Aluminum Electrolytic
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 40 VDC

Overview

B41456 Series
The B41456 series of aluminum capacitors from Epcos has a charge-diskharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminum capacitors offer high ripple current capability and high reliability. Suitable applications include professional equipment switch mode power supplies and industrial electronics.