Location: 
All Products

EPCOS B41456B4150M

EPCOS - B41456B4150M - GP Al electrolytic capacitor, 150000uF16V
Image may be a representation.
See specs for product details.

EPCOS GP Al electrolytic capacitor, 150000uF16V
Mfr. Part#:
B41456B4150M

Allied Stock#: 70422914

 RoHS Compliant Part

 

Resources

View B41456B4150M Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$26.68 (Each)
10$26.680
50$24.630
100$22.870
250$21.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: B41456 Series
Capacitance: 0.15 F
Case Size: 2.031 In. Dia. x 3.177 In. L (51.6 mm Dia. x 80.7 mm L)
Configuration: Radial, Can
ESR: 0.0042 Ohm
Lead Spacing: 0.874 In. (22.20 mm)
Material, Element: Aluminum Electrolytic
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 16 VDC

Overview

B41456 Series
The B41456 series of aluminum capacitors from Epcos has a charge-diskharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminum capacitors offer high ripple current capability and high reliability. Suitable applications include professional equipment switch mode power supplies and industrial electronics.