EPCOS B32924F3225K

EPCOS - B32924F3225K - Capacitor; Polypropylene Film; Cap 2.2 uF; Tol 10%; Vol-Rtg 305 VAC; Radial; MKP X2 View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS Capacitor; Polypropylene Film; Cap 2.2 uF; Tol 10%; Vol-Rtg 305 VAC; Radial; MKP X2
Mfr. Part#:
B32924F3225K

Allied Stock#: 70102592

Documents

View B32924F3225K Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The capacitor is made by a plastic case with epoxy resin.

Features
  • Lead Free
  • Max. Operating Temperature: 125°C
  • Across-The-Line Applications
  • Very Small Dimensions
  • Self Healing Properties
  • Approvals: UL, cUL, ENEC, CQC