Location: 
All Products

EPCOS B32924C3105M

EPCOS - B32924C3105M - Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2 View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Mfr. Part#:
B32924C3105M

Allied Stock#: 70102444

 RoHS Compliant Part

 
View More from EPCOS >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$0.581 (Each)
1$0.581(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.75 (Each)
1$1.750
10$1.400
100$1.050
500$0.790
Availability

4644 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: B32924 Series
Capacitance: 1 μF
Configuration: Radial
Diameter, Lead: 0.8 mm
Dissipation Factor: 1 %
Dissipation Factor, Test Condition: @ 1 kHz
Insulation Resistance: 100000 Megohms
Lead Pitch: 27.5 mm
Length: 1.24" (31.5mm)
Length, Lead: 6 mm
Material, Element: Polypropylene Film
Mounting Type: PCB
Series: B32924 Series
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 305 VAC

Overview

The capacitor is made by a plastic case with epoxy resin.

Features
  • Lead Free
  • Max. Operating Temperature: 125°C
  • Across-The-Line Applications
  • Very Small Dimensions
  • Self Healing Properties
  • Approvals: UL, cUL, ENEC, CQC

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.