Location: 
All Products

EPCOS B32923C3474M

EPCOS - B32923C3474M - Capacitor; Polypropylene Film; Cap 0.47 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2 View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS Capacitor; Polypropylene Film; Cap 0.47 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Mfr. Part#:
B32923C3474M

Allied Stock#: 70102443

 RoHS Compliant Part

 
View More from EPCOS >>
Pricing (USD) & Availability
Special Pricing
$0.222 (Each)
1$0.222(Save 27%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.304 (Each)
1$0.304
25$0.288
100$0.274
250$0.243
Availability

1492 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: B32923 Series
Capacitance: 0.47 μF
Configuration: Radial
Diameter, Lead: 0.8 mm
Dissipation Factor: 1 %
Dissipation Factor, Test Condition: @ 1 kHz
Insulation Resistance: 100000 Megohms
Lead Pitch: 22.5 mm
Length: 1.043" (26.5mm)
Length, Lead: 6 mm
Material, Element: Polypropylene Film
Mounting Type: PCB
Series: B32923 Series
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 305 VAC

Overview

The capacitor is made by a plastic case with epoxy resin.

Features
  • Lead Free
  • Max. Operating Temperature: 125°C
  • Across-The-Line Applications
  • Very Small Dimensions
  • Self Healing Properties
  • Approvals: UL, cUL, ENEC, CQC

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.