Location: 
All Products

EPCOS B32922C3474M189

EPCOS - B32922C3474M189 - Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%,  Through Hole
Image may be a representation.
See specs for product details.

EPCOS Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%, Through Hole
Mfr. Part#:
B32922C3474M189

Allied Stock#: 70423033

 RoHS Compliant Part

 

Resources

View B32922C3474M189 Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.320 (Each)
50$0.320
100$0.290
250$0.270
500$0.250
Availability

0 can ship immediately.

2870 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 10

Specifications

Brand/Series: B32922 Series
Capacitance: 0.47 μF
Configuration: Radial
Dimensions: 9 x 17.5 x 18 mm
Lead Pitch: 15 mm
Material, Element: Polypropylene Metallized
Mounting Type: PCB
Series: B32922 Series
Special Features: Class X2
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 305 VAC

Overview

EMI Suppression Capacitors (MKP)

Typical Applications
  • X2 Class For Interference Suppression
  • “Across the Line” Applications
    Climatic
  • Max. Operating Temperature: 110°C
  • Climatic Category (IEC 60068-1)
    Construction
  • Dielectric: Polypropylene (MKP)
    Plastic Case (UL 94 V-0)
  • Epoxy Resin Sealing (UL 94 V-0)
    Features
  • Very Small Dimensions
  • Self-Healing Properties
    Terminals
  • Parallel Wire Leads, Lead-Free Tinned