Location: 
All Products

EPCOS B32778G8456K

EPCOS - B32778G8456K - Epcos B32778 45uF Polypropylene Film Capacitor 800 V dc +/-10%,  Through Hole View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS Epcos B32778 45uF Polypropylene Film Capacitor 800 V dc +/-10%, Through Hole
Mfr. Part#:
B32778G8456K

Allied Stock#: 70423010

 RoHS Compliant Part

Resources

View B32778G8456K Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: B32778 Series
Capacitance: 45 μF
Configuration: Radial
Dimensions: 30 x 45 x 57.5 mm
ESR: 0.0066 Ohm
Material, Element: Polypropylene Metallized
Mounting Type: PCB
Series: B32778 Series
Special Features: Suppression
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 800 VDC

Overview

Typical Application
  • For Compact Design of: Frequency Converters, Industrial and High-End Power Supplies and Solar Inverters
    Features
  • Tolerance: 10%
  • Overvoltage Capability
  • Excellent Self-Healing Properties
  • High Reliability
  • Long Useful Life
  • High CV Product, Compact
  • Low Losses with High Current Capability
    Climatic
  • Max. Operating Temperature: 105°C
    Construction
  • Dielectric: Metallized Polypropylene Film
  • Plastic Case (UL 94 V-0)
  • Epoxy Resin Sealing
    Terminals
  • Parallel Wire Leads, Lead-Free Tinned