Location: 
All Products

EPCOS B32778G0406K

EPCOS - B32778G0406K - Epcos B32778 40uF Polypropylene Film Capacitor 1100 V dc +/-10%,  Through Hole
Image may be a representation.
See specs for product details.

EPCOS Epcos B32778 40uF Polypropylene Film Capacitor 1100 V dc +/-10%, Through Hole
Mfr. Part#:
B32778G0406K

Allied Stock#: 70423008

 RoHS Compliant Part

 

Resources

View B32778G0406K Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$18.02 (Each)
10$18.020
50$16.630
100$15.440
250$14.410
Availability

0 can ship immediately.

27 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: B32778 Series
Capacitance: 40 μF
Dimensions: 35 x 50 x 57.5 mm
ESR: 0.0062 Ohms
Material, Element: Polypropylene Metallized
Series: B32778 Series
Special Features: Suppression
Termination: Radial Leads
Tolerance: ±10 %
Voltage Rating: 1100 VDC

Overview

Typical Application
  • For Compact Design of: Frequency Converters, Industrial and High-End Power Supplies and Solar Inverters
    Features
  • Tolerance: 10%
  • Overvoltage Capability
  • Excellent Self-Healing Properties
  • High Reliability
  • Long Useful Life
  • High CV Product, Compact
  • Low Losses with High Current Capability
    Climatic
  • Max. Operating Temperature: 105°C
    Construction
  • Dielectric: Metallized Polypropylene Film
  • Plastic Case (UL 94 V-0)
  • Epoxy Resin Sealing
    Terminals
  • Parallel Wire Leads, Lead-Free Tinned