Location: 
All Products

EPCOS B32774D8505K

EPCOS - B32774D8505K - Epcos B32774 5uF Polypropylene Film Capacitor 800 V dc +/-10%,  Through Hole
Image may be a representation.
See specs for product details.

EPCOS Epcos B32774 5uF Polypropylene Film Capacitor 800 V dc +/-10%, Through Hole
Mfr. Part#:
B32774D8505K

Allied Stock#: 70422999

 RoHS Compliant Part

 

Resources

View B32774D8505K Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.87 (Each)
10$1.870
50$1.720
100$1.600
250$1.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: B32774 Series
Capacitance: 5 μF
Configuration: Radial
ESR: 0.0153 Ohm
Material, Element: Polypropylene Metallized
Mounting Type: PCB
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 800 VDC

Overview

MKP DC Link B3277x Series

Featured List:
  • Typical applications are frequency convertors, industrial power supplies, invertors
  • Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
  • Compact high CV product
  • Excelent self-healing properties
  • G types have 4 pins to aid with mounting