Location: 
All Products

EPCOS B32529C1334J

EPCOS - B32529C1334J - Capacitor; Metallized Polyester; 0.33uF; Radial; 100VDC/63VAC; 5%; 7.2mmL View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS Capacitor; Metallized Polyester; 0.33uF; Radial; 100VDC/63VAC; 5%; 7.2mmL
Mfr. Part#:
B32529C1334J

Allied Stock#: 70102353

 RoHS Compliant Part

 

Resources

View B32529C1334J Datasheet Datasheet

View More from EPCOS >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.128 (Each)
8000$0.128
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 8000 |  Multiples Of: 8000

Specifications

Brand/Series: B32529 Series
Capacitance: 0.33 μF
Configuration: Radial
Diameter, Lead: 0.5 mm
Insulation Resistance: 1250 Megohms
Insulation Resistance, Test Condition: @ 20 °C
Lead Pitch: 5 mm ± 0.4 mm
Length: 0.283" (7.2mm)
Material, Element: Polyester Metallized
Mounting Type: PCB
Series: B32529 Series
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -5, +5 %
Voltage Rating: 63/100 VAC/VDC

Overview

Metallized Polyester Film Capacitor, 100 VDC/63 VAC, Radial Leaded, ± 5% Tolerance
  • High pulse strength
  • High contact reliability
  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive