Location: 
All Products

EPCOS B32522C1105K

EPCOS - B32522C1105K - Epcos 1uF +/-10% 100 V dc,  63 V ac,  B32522 Through Hole Polyester Film Capacitor
Image may be a representation.
See specs for product details.

EPCOS Epcos 1uF +/-10% 100 V dc, 63 V ac, B32522 Through Hole Polyester Film Capacitor
Mfr. Part#:
B32522C1105K

Allied Stock#: 70423583

 RoHS Compliant Part

 

Resources

View B32522C1105K Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.370 (Each)
25$0.370
100$0.340
500$0.310
1000$0.300
Availability

0 can ship immediately.

266 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Brand/Series: B32522 Series
Capacitance: 1 μF
Configuration: Radial
Material, Element: Polyester Metallized
Mounting Type: PCB
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 100 VDC
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.