Location: 
All Products

EPCOS B32023B3683M

EPCOS - B32023B3683M - Epcos B32023 68nF Polypropylene Film Capacitor 300 V ac +/-20%,  Through Hole
Image may be a representation.
See specs for product details.

EPCOS Epcos B32023 68nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole
Mfr. Part#:
B32023B3683M

Allied Stock#: 70422973

 RoHS Compliant Part

 

Resources

View B32023B3683M Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.600 (Each)
150$0.600
500$0.550
1000$0.510
2500$0.480
Availability

0 can ship immediately.

465 can ship in 10 days.

Request Lead Time

Minimum Quantity: 150 |  Multiples Of: 5

Specifications

Brand/Series: B32023 Series
Capacitance: 0.068 μF
Configuration: Radial
Dimensions: 6 x 12 x 13 mm
Lead Pitch: 10 mm
Material, Element: Polypropylene Metallized
Mounting Type: PCB
Series: B3202 Series
Special Features: Class Y2
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 300 VAC

Overview

EMI Suppression Capacitors (MKP)

Typical Applications
  • Y2 Class For Interference Suppression
  • “Line To Ground” Applications
    Climatic
  • Max. Operating Temperature: 100°C
  • Climatic Category (IEC 60068-1)
    Construction
  • Dielectric: Polypropylene (MKP)
    Plastic Case (UL 94 V-0)
  • Epoxy Resin Sealing (UL 94 V-0)
    Features
  • Very Small Dimensions
  • Self-Healing Properties
  • Lead Free
    Terminals
  • Parallel Wire Leads, Lead-Free Tinned
  • Standard Lead Lengths: 6 —1 mm