Location: 
All Products

EPCOS B32023A3154M189

EPCOS - B32023A3154M189 - Epcos B32023 150nF Polypropylene Film Capacitor 300 V ac +/-20%,  Through Hole
Image may be a representation.
See specs for product details.

EPCOS Epcos B32023 150nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole
Mfr. Part#:
B32023A3154M189

Allied Stock#: 70422974

 RoHS Compliant Part

 

Resources

View B32023A3154M189 Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.780 (Each)
150$0.780
500$0.720
1000$0.670
2500$0.630
Availability

0 can ship immediately.

870 can ship in 10 days.

Request Lead Time

Minimum Quantity: 150 |  Multiples Of: 5

Specifications

Brand/Series: B32023 Series
Capacitance: 0.15 μF
Configuration: Radial
Dimensions: 10.5 x 18.5 x 26.5 mm
Lead Pitch: 22.5 mm
Material, Element: Polypropylene Metallized
Mounting Type: PCB
Series: B3202 Series
Special Features: Class Y2
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 300 VAC

Overview

EMI Suppression Capacitors (MKP)

Typical Applications
  • Y2 Class For Interference Suppression
  • “Line To Ground” Applications
    Climatic
  • Max. Operating Temperature: 100°C
  • Climatic Category (IEC 60068-1)
    Construction
  • Dielectric: Polypropylene (MKP)
    Plastic Case (UL 94 V-0)
  • Epoxy Resin Sealing (UL 94 V-0)
    Features
  • Very Small Dimensions
  • Self-Healing Properties
  • Lead Free
    Terminals
  • Parallel Wire Leads, Lead-Free Tinned
  • Standard Lead Lengths: 6 —1 mm