EOS Power LFZVC90NS24E
Power Supply,AC-DC,24V,3.75A,90-240V In,Enclosed,Desktop,External,90W,Z Series
Mfr. Part #: LFZVC90NS24E / RS Stock #: 70059536
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$58.09
5
$55.77
10
$54.60
25
$53.44
50
$52.28
100
$51.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Desktop
Number of Outputs
1
Operation
Switching
Output Current
3.75 A
Output Power
90 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
Z Series External AC/DC Adapter
Special Features
Over Current Protection ; Over Voltage Protection ; Short Circuit Protection
Type
External
Overview
Ultra miniature and lightweight external style switch mode power supply with auto-select universal input. The ZVC Series is so small it's hardly there. Packing 8 watts per cubic inch, the ZVC adapters range from 20 watts to 45 watts and are available in popular voltages from 5 V to 27 V. Applications include, but not limited to, portable computing, multimedia products, industrial products, data-networking gear, printers, and more.
Features
Single Output Products
High Power Density to 8 W/in.3
Efficiency to 90%
EN55022-B, FCC Part 15 Level B Noise
Class 2 Safety Approvals
Universal: 90 V to 240 V
Features