EOS Power LFZVC30NP48-1
Power Supply,AC-DC,48V,0.625A,90-264V In,Enclosed,Wall Plug,ZVC30NP Series
Mfr. Part #: LFZVC30NP48-1 / RS Stock #: 70059629
Price
Qty.
Standard Price
1
$24.55
3
$23.82
5
$22.80
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CEC Compliant ; Energy Star IV Compliant
Configuration
Enclosed
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1 Output
Operation
Switching
Output Current
0.625 A
Output Power
30 W
Output Voltage
48 VDC
Primary Type
AC-DC
Series
ZVC30NP Series
Special Features
Convection Cooled
Type
External
Overview
ZVC30NP Series The New " NP" Series of Wall Plug adapters are Energy Star IV Compliant With Inter-Changeble Connection. These Wall Plug Adapters Can be Used Globally and are Delivared with 4 Inter-Changeble Connection. Features: Universal AC Input 90 to 264V Output's From 11V to 50V Efficiency to 80% Energy StarIV Compliant Interchangeble Connectors -10°C to 40° operating Range Input Frequency 47- 63HZ Zero Min Load Stand by Power < 0.3W