EOS Power LFWLT300-1001
Power Supply,AC-DC,12V,25A,90-264V In,Open Frame,PFC,Embedded,300W,LFWLT Series
Mfr. Part #: LFWLT300-1001 / RS Stock #: 70232003
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
42
$126.95
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
25 A
Output Power
300 W
Output Voltage
12 VDC
Primary Type
AC-DC
Series
LFWLT Series
Special Features
Over Current Protection ; Over Voltage Protection ; Short Circuit Protection
Type
Embedded
Overview
The New WLT200 Series of Class 1 and Class 2 open frame power supplies pack 200 watts into a 3 × 5 Inch package with efficiencies greater than 88%. The new WLT200 Series is ideal for process control, automation products, multimedia and data networking products where space , reliability and low heat dissipation are essential. Features: Class 1 and Class 2 Options Small 3 × 5 × 1.42 Inch Form Factor High Efficiency >88% 12 V Fan O/P 5 V Standby O/P Remote Sense Specifications: Zero Min. Load Voltage Adjustability Low No Load Power Consumption > 0.5 W -20°C to +70°C Operation