Location: 
All Products

EOS Power LFMWLT150-1002

EOS Power - LFMWLT150-1002 - Power Supply;  Medical Open Frame;  2 X 4Inch;  150 Watt,  15V;  10 Amp View larger image View larger image
Image may be a representation.
See specs for product details.

EOS Power Power Supply; Medical Open Frame; 2 X 4Inch; 150 Watt, 15V; 10 Amp
Mfr. Part#:
LFMWLT150-1002

Allied Stock#: 70059546

 RoHS Compliant Part

 
View More from EOS Power >>
Pricing (USD) & Availability
Standard Pricing
$87.28 (Each)
1$87.280
10$84.640
25$82.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MWLT Series
Configuration: Open Frame
Current, Output: 6.67A
Input Voltage: 90-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 15VDC@6.67A
Power, Output: 150 W
Special Features: High Efficiency, Low Conducted and Radiated Noise, Light Weight
Type: Medical
Voltage, Output: 15 VDC

Overview

The M-Series of Medical Open Frame Power Supplies are ideal for Dental & Laboratory products & systems. Endoscopes, Instruments, Pumps, Drips, Medical Monitors, Defibrillators, Sleep apnea devices and many other uses.
Features:
  • 150 Watt with Forced Air Cooling
  • Small 2 × 4 × 1.324 Inch Form Factor
  • High Efficiency >86%
  • Low Conducted and Radiated Noise
  • 12 V @ 0.5 A Fan Voltage Auxiliary Output
  • Class 1 & 2 Products
  • Light Weight
  • Cover Kit Accessory Available