EOS Power LFMWLC550-1015
Power Supply, AC-DC, Open Frame, 550W, 15V,33.33A90-264V In, Medical
Mfr. Part #: LFMWLC550-1015 / RS Stock #: 70963066
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Number of Outputs
1
Output Current
33.3 A
Output Power
500 W
Output Voltage
15 VDC
Primary Type
AC-DC
Series
MWLC550 Series
Overview
Features:
• "5 x 3 x 1.5 Inches Form factor
Up to 550 Watts with Forced Air Cooled
Efficiencies up to 92%
-40 to 70 degree operating temperature*
12V / 0.5A Fan Output, Thermal Shut-Down feature
Shall be approved to EN60601-1 3rd Edition
Meets EN60601-1-2, 4th Edition
Medical (BF) Safety Approvals"
• "5 x 3 x 1.5 Inches Form factor