Location: 
All Products

EOS Power LFMVLT110-4301

EOS Power - LFMVLT110-4301 - POWER SUPPLY,  MEDICAL,  OPEN FRAME,  110 WATTS,  5, 24, +/-12V,  3 X 5 INCH,  LOW PROFI View larger image View larger image
Image may be a representation.
See specs for product details.

EOS Power POWER SUPPLY, MEDICAL, OPEN FRAME, 110 WATTS, 5, 24, +/-12V, 3 X 5 INCH, LOW PROFI
Mfr. Part#:
LFMVLT110-4301

Allied Stock#: 70059467

 RoHS Compliant Part

 

Resources

View LFMVLT110-4301 Datasheet Datasheet

View More from EOS Power >>
Pricing (USD) & Availability
Standard Pricing
$86.62 (Each)
25$86.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Brand/Series: MVLT Series
Configuration: Open Frame
Current, Output: 10A
Input Voltage: 90-240VAC
Mounting Type: Panel Mount
Number of Outputs: 4
Operation: Switching
Output: 5VDC@10A, 12VDC@0.8A, 24VDC@2A, -12VDC@0.8A
Power, Output: 110 W
Special Features: Ultra High Efficiency, Low Leakage Current, Over Current Protection, Over Voltage Protection, Short Circuit Protection
Type: Medical
Voltage, Output: 5 VDC, 12 VDC, 24 VDC, -12 VDC

Overview

MVLT Series
High Efficiency Open Frame Power Supplies (100-200 Watts) for Medical, Dental and Laboratory Systems.

Features:
  • 3" ×5" and 3" x6" Platforms
  • Lowest Height Profile Available
  • Power Progression from 80 Watts to 200 Watts
  • High Reliability — More Than 200,000 Hours Mean Time Before Failure
  • Low Leakage Current <180 μA
  • Full Medical Approvals
  • 2-Year Warranty
  • Accessories