Location: 
All Products

ENM Company T50B5912

ENM Company - T50B5912 - HOUR METER,  ROUND,  440-480VAC,  3 HOLE View larger image View larger image
Image may be a representation.
See specs for product details.

ENM Company HOUR METER, ROUND, 440-480VAC, 3 HOLE
Mfr. Part#:
T50B5912

Allied Stock#: 70000898

 RoHS Compliant Part

 

Resources

View T50B5912 Datasheet Datasheet

View More from ENM Company >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$30.30 (Each)
1$30.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: NEMA 4, NEMA 12
Brand/Series: T50 Series
Cut Out, Panel: 2 in., 50.8 mm Dia.
Dimensions, Cutout, Inches: 50.8 (Dia) mm
Display Type: Analogue
Function: Hour Meter
Input Type: Voltage
Measuring Range: 0 to 99999.9 hrs.
Mounting Type: Panel
Number of Digits: 6
Range, Measurement: 0 to 99999.9 hr.
Supply Voltage: 115, 230, 4824 VAC VAC
Temperature Range: -40 to +85 °C
Temperature, Opening, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Type: Electromechanical

Overview

ENM's Series T40B and T50B in a large 3-hole flange. This unit has all the standard features, which includes a quartz crystal time base in a sealed and tamper-resistant case. NEMA 4X, 12 rated gasket for corrosion and water resistant panel mounting is available (see accessories). This AC voltage model is also frequency insensitive.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.