Location: 
All Products

ENM Company T50B1

ENM Company - T50B1 - Hour Meter,  Quartz,  2.8 in. Round,  < 0.4 Watts,  230 VAC,  AC,  6 digit View larger image View larger image
Image may be a representation.
See specs for product details.

ENM Company Hour Meter, Quartz, 2.8 in. Round, < 0.4 Watts, 230 VAC, AC, 6 digit
Mfr. Part#:
T50B1

Allied Stock#: 70000791

 RoHS Compliant Part

 
View More from ENM Company >>
Pricing (USD) & Availability
Standard Pricing
$19.48 (Each)
1$19.480
25$18.510
50$17.580
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CSA Recognized, UL Recognized
Brand/Series: T50 Series
Connection Type: Blade Terminal
Cut Out, Panel: 2 in., 50.8 mm Dia.
Depth: 1.26" (32mm)
Dimensions: 1.68" W x 1.68" H x 1.26" D
Dimensions, Cutout, Inches: 2 (Dia.) in.
Display Digit Height: 0.14 in.
Display Type: Digital
Function: Hour Meter
Input Type: Voltage
Measuring Range: 0 to 99999.9 hrs.
Mounting Type: Panel
Number of Digits: 6
Primary Type: Electromechanical
Range, Measurement: 0 to 99999.9 hr.
Special Features: Quartz Accuracy
Supply Voltage: 230 VAC VAC
Temperature Range: -30 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -30 °C
Type: Electromechanical

Overview

ENM's Series T40B and T50B in a large 3-hole flange. This unit has all the standard features, which includes a quartz crystal time base in a sealed and tamper-resistant case. NEMA 4X, 12 rated gasket for corrosion and water resistant panel mounting is available (see accessories). This AC voltage model is also frequency insensitive.