Location: 
All Products

ENM Company T50A2

ENM Company - T50A2 - Hour Meter,  Quartz,  2.31 in. Round,  < 0.4W,  115 VAC,  AC,  6 digit View larger image View larger image
Image may be a representation.
See specs for product details.

ENM Company Hour Meter, Quartz, 2.31 in. Round, < 0.4W, 115 VAC, AC, 6 digit
Mfr. Part#:
T50A2

Allied Stock#: 70000819

 RoHS Compliant Part

 
View More from ENM Company >>
Pricing (USD) & Availability
Standard Pricing
$19.48 (Each)
1$19.480
15$18.510
25$17.580
Availability

32 can ship immediately.

600 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CSA Recognized, UL
Brand/Series: T50 Series
Connection Type: Blade Terminal
Cut Out, Panel: 2 in., 50.8 mm Dia.
Depth: 1.26" (32mm)
Dimensions: 1.68" W x 1.68" H x 1.26" D
Dimensions, Cutout, Inches: 2 (Dia.) in.
Display Digit Height: 0.125 in.
Display Type: Digital
Function: Hour Meter
Input Type: Voltage
Measuring Range: 0 to 99999.9 hrs.
Mounting Type: Panel
Number of Digits: 6
Primary Type: Electromechanical
Range, Measurement: 0 to 99999.9 hr.
Special Features: Totally Sealed
Supply Voltage: 115 VAC VAC
Temperature Range: -30 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -30 °C
Type: Electromechanical

Overview

ENM's Series T40/T50 hour meter is the answer to applications requiring a low power, economical, and a reliable hour meter. This compact, tamper-resistant meter is sealed against the environment to provide years of service. A quartz crystal time base insures super-silent operation and accurate time keeping. This AC voltage model is also frequency insensitive.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.