ENM Company E5J62V
Counter; Electro-Mechanical.; 6 Digit Resettable; 115VAC; 2.20Wx1.14H; Bail
Mfr. Part #: E5J62V / RS Stock #: 70000860
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.82
25
$53.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE ; RoHs Compliant
Connection Type
Terminal
Dimensions
0.16 in D
Dimensions, Cutout, Inches
50.8 x 25.7 mm
Display Digit Height
4 mm
Display Type
Digital
Function
Counter
Indicator
6 Digit
Input Type
Voltage
Maximum Opening Temperature
60 °C
Measurement Range
0 to 999999 °F
Measuring Range
0 to 999999 %
Minimum Operating Temperature
-26 °C
Mounting Type
Bail
Number of Digits
6
Panel Cut Out
2.00W x 1.01H Inches
Primary Type
Electromechanical
Special Features
Small Size
Speed
10 Hz Max. (600 counts/minute) sec
Supply Voltage
115 VAC
Temperature Range
-26 to 60 C
Termination
Wire, 22 AWG
Type
Electromechanical
Overview
ENM's E5J series is a new line of resettable electric counter's that is compact and easy to install. The small size makes the unit ideal for control panels, test equipment, gaming and vending mcahines, and medical equipments.
The series has a high degree of accuracy and an operating life of over 100 million counts. The push button reset is conveniently located in the front for easy to reach reset. The large, 6 digit displays makes the unit easily readable.
Features:
High Degree of Accuracy
Quick Pushbutton Reset
Wide Temperature Range
Easy-to-Read Numbers
Long Operating Life
Compact Size
No Maintenance Required
CE & RoHs Compliant
The series has a high degree of accuracy and an operating life of over 100 million counts. The push button reset is conveniently located in the front for easy to reach reset. The large, 6 digit displays makes the unit easily readable.
Features: