EnerSys NP7-6
Battery,Rechargeable,Rectangular,Lead Acid,6VDC,7Ah,Quick Disconnect: 0.187
Mfr. Part #: NP7-6 / RS Stock #: 70111486
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.53
5
$20.67
10
$20.24
25
$19.81
50
$19.38
100
$18.95
200
$18.52
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LEAD-6-7
Capacity
7 Ah
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-15 °C
Nominal Voltage
6 V
Operating Temperature
-15 to 50 °C
Product Header
NP Series Sealed Rechargeable, Valve Regulated Lead-Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Quick Disconnect
Voltage Rating
6 VDC
Weight
2.82 lb
Overview
The NP product line covers the entire spectrum of battery sizes, ranging from 0.8 Ah to 65 Ah in 4, 6, and 12 volt varieties. We also offer the NPX and NPH Series batteries, designed for high rate discharge applications. These batteries are used primarily where high wattage is required for a short duration. These valve-regulated batteries have, since their introduction, set the standard for quality and excellence in the field of rechargeable sealed lead acid battery technology. This standard has been used as a benchmark in applications such as security, uninterruptible power supplies (UPS), telecommunications, emergency lights and medical equipment. Anywhere the need for reliable and dependable back-up power is required. The NP product line covers the entire spectrum of battery sizes, ranging from 0.8 Ah to 65 Ah in 4, 6, and 12 volt varieties. We also offer a full line of flame-retardant batteries (UL94-V0, LOI 30). Designated "FR," these batteries comply with UL1778 flame-retardant specifications for UPS and Bellcore requirements for telecommunications. Flame retardant versions available upon request - add suffix FR.
Features:
Superb Recovery From Deep Discharge
Electrolyte Suspension System
Gas Recombination
Multipurpose is Float or Cyclic Use
Usable in Any Orientation
Superior Energy Density
Features: