Location: 
All Products

EnerSys NP7-12FR-250

EnerSys - NP7-12FR-250 - Battery;  Lead-Acid;  7;  12 V;  151 mm L x65 mm W x 97.5 mm H;  2.65;  25 Milliohms View larger image View larger image
Image may be a representation.
See specs for product details.

EnerSys Battery; Lead-Acid; 7; 12 V; 151 mm L x65 mm W x 97.5 mm H; 2.65; 25 Milliohms
Mfr. Part#:
NP7-12FR-250

Allied Stock#: 70111487

 RoHS Exempt Product

 
View More from EnerSys >>
Pricing (USD) & Availability
Standard Pricing
$42.73 (Each)
1$42.730
25$36.820
50$34.550
Availability

119 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: NP
Brand/Series: Genesis NP Battery Series
Capacity: 7 Ah
Chemical System: Lead Acid
Dimensions: 151mm L x 65mm W x 100mm H
Primary Type: Rechargeable
Resistance, Internal: 25 Milliohms
Size: Rectangular
Temperature, Operating: -15 to +50°C
Temperature, Operating, Maximum: +50 °C
Temperature, Operating, Minimum: -15 °C
Termination: Quick Disconnect: 0.25
Voltage Rating: 12 VDC
Voltage, Nominal: 12 V
Weight: 2.59 Kg

Overview

The NP product line covers the entire spectrum of battery sizes, ranging from 0.8 Ah to 65 Ah in 4, 6, and 12 volt varieties. We also offer the NPX and NPH Series batteries, designed for high rate discharge applications. These batteries are used primarily where high wattage is required for a short duration. These valve-regulated batteries have, since their introduction, set the standard for quality and excellence in the field of rechargeable sealed lead acid battery technology. This standard has been used as a benchmark in applications such as security, uninterruptible power supplies (UPS), telecommunications, emergency lights and medical equipment. Anywhere the need for reliable and dependable back-up power is required. The NP product line covers the entire spectrum of battery sizes, ranging from 0.8 Ah to 65 Ah in 4, 6, and 12 volt varieties. We also offer a full line of flame-retardant batteries (UL94-V0, LOI 30). Designated “FR,” these batteries comply with UL1778 flame-retardant specifications for UPS and Bellcore requirements for telecommunications. Flame retardant versions available upon request - add suffix FR.
Features:
  • Superb Recovery From Deep Discharge
  • Electrolyte Suspension System
  • Gas Recombination
  • Multipurpose is Float or Cyclic Use
  • Usable in Any Orientation
  • Superior Energy Density
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.