Location: 
All Products

Energizer TUFHD31PH

Energizer - TUFHD31PH - FLASHLIGHT;  HEADLIGHT;  PROFESSIONAL;  HARD CASE;  3 AA BATTERIES View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer FLASHLIGHT; HEADLIGHT; PROFESSIONAL; HARD CASE; 3 AA BATTERIES
Mfr. Part#:
TUFHD31PH

Allied Stock#: 70145479

 RoHS Compliant Part

View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Battery Compartment: Holds three AA batteries
Battery Type: AA (3)
Brand/Series: Hard Case Professional Series
Dimensions: Light - 3.12" x 2.12" x 1.13" Battery Pack - 3.00" x 2.75" x 1.13"
Lamp Type: White LED Output: 100 Lumens Additional Lamps: 2 Red and 1 Green LED
Primary Type: Flashlight
Standards: ANSI/NEDA: 15 Series
Type: Head Light
Weight: 201.50 grams (7.12 oz.) with alkaline batteries

Overview



The TUFHD31P is built to take tough conditions on the job while providing a dependable hands-free lighting solution. Four lighting modes are controlled by two easy to operate push button switches. The light pivots to direct the beam where you need it; and the comfortable, adjustable head band stays where you put it, whether on your head or on a hard hat hat.

Features:

  • Four Lighting Modes — High and Low White Beam, Red for Night Vision, Green for Pipe Inspection
  • Flip Up Lens Diffuses Spot to Area Light

  • Survives 15 Foot Drop Test

  • Rear Mount Battery Pack Distributes Weight Evenly
  • Battery Pack and Light Are Cushioned

  • Non-Slip Strap Stays Put On Hard Hat or Head
  • Features Removable Top Strap