Location: 
All Products

Energizer NH22NBP

Energizer - NH22NBP - Battery,  Rechargeable;  9V,  Nickel-MetalHydride (NiMH);  150 mAh;  Rechargeable View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery, Rechargeable; 9V, Nickel-MetalHydride (NiMH); 150 mAh; Rechargeable
Mfr. Part#:
NH22NBP

Allied Stock#: 70145540

 RoHS Exempt Product

 
View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$18.63 (Each)
1$18.630
5$17.540
10$16.110
25$14.550
50$13.870
Availability

370 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Pack Type: NH22NBP
Brand/Series: NH22 Series
Capacity: 150 mAh
Chemical System: Nickel-Metal Hydride
Classification: Rechargeable
Dimensions: 1.909" L x 1.043" W x 0.689" H
Humidity: 65 ± 20%
Impedance: 950 Milliohms @ 1000 Hz
Material, Jacket: Plastic
NEDA Number: 7.2H5
Primary Type: Rechargeable
Resistance, Internal: 1000 Milliohms (Charge), 1500 Milliohms (Discharge)
Size: 9V
Temperature, Operating: 0 to 40°C, 32 to 104°F°C
Temperature, Operating, Maximum: 40 °C
Temperature, Operating, Minimum: 0 °C
Termination: Snap Connector
Voltage Rating: 8.4 VDC
Voltage, Nominal: 7.2 V
Volume: 1.3 cu-in.
Weight: 41 grams

Overview

Energizer® Recharge® Power Plus batteries deliver more power in every charge. And that extra power makes them ideal for the power-hungry devices in your life like digital cameras, handheld GPS, MP3 players and electronic games.
  • Last 4 Times Longer in Digital Cameras
  • Hold Charge for Up to One Year When Not in Use
  • Economical Solution for Battery Needs
  • Shipped Pre-Charged
  • Can Be Charged Hundreds of Times
  • Energy Star Certified