Location: 
All Products

Energizer NH15BP-4

Energizer - NH15BP-4 - Battery;  AA;  Nickel-Metal Hydride (NiMH);  2300 mAh (Typ.);  Rechargeable;  1.2 V View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; AA; Nickel-Metal Hydride (NiMH); 2300 mAh (Typ.); Rechargeable; 1.2 V
Mfr. Part#:
NH15BP-4

Allied Stock#: 70145539

 RoHS Exempt Product

 
View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$23.24 (Pack of 4)
1$23.240
5$21.310
10$19.170
25$18.270
50$17.440
Availability

446 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Pack Type: NH15BP-4
Brand/Series: Military, MIL-DTL-26482 Series I, PT
Capacity: 2.3 Ah
Chemical System: Nickel-Metal Hydride
Classification: Rechargeable
Dimensions: 1.988"H×0.571"Dia.
Humidity: 65 +⁄- 20%
Impedance: 12 Milliohms
Material, Jacket: Plastic Label
NEDA Number: 1.2H2
Primary Type: Rechargeable
Resistance, Internal: 30 Milliohms (Cell Charged), 40 Milliohms (Cell Discharged)
Size: AA
Temperature, Operating: 0 to 40°C, 32 to 104°F °C
Temperature, Operating, Maximum: 40 (Charge), 50 (Discharge) °C
Temperature, Operating, Minimum: 0 °C
Termination: Flat Top
Voltage, Nominal: 1.2 V
Voltage, Rating: 1.2 V
Volume: 0.5 cu.in. (Typ.)
Weight: 28.1 Grams

Overview

Energizer® Recharge® Power Plus batteries deliver more power in every charge. And that extra power makes them ideal for the power-hungry devices in your life like digital cameras, handheld GPS, MP3 players and electronic games.
  • Last 4 Times Longer in Digital Cameras
  • Hold Charge for Up to One Year When Not in Use
  • Economical Solution for Battery Needs
  • Shipped Pre-Charged
  • Can Be Charged Hundreds of Times
  • Energy Star Certified