Energizer NH12BP-2
Battery,Rechargeable,AAA,Nickel-Metal Hydride,1.2VDC,700mAh,Flat Top,NH12 Series
Mfr. Part #: NH12BP-2 / RS Stock #: 70145537
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.02
5
$15.83
10
$15.32
25
$14.81
50
$14.30
100
$13.79
200
$13.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Battery Pack Type
NH12BP-2
Battery Type
Nickel-Metal Hydride
Capacity
0.7 Ah
Chemical System
Nickel-Metal Hydride
Classification
Rechargeable
Humidity
45 to 85 %RH
Impedance
35 mOhms
Jacket Material
Plastic Label
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
0 °C
NEDA Number
1.2H1
Nominal Voltage
1.2 V
Operating Temperature
32 to 104 °F
Primary Type
Rechargeable
Size
AAA in
Style
AAA
Tab Type
Standard Batteries
Termination
Flat Top
Type
Standard Batteries
UPC Code
39800008664
Voltage Rating
1.2 V
Volume
0.2 in3
Weight
0.42 oz
Overview
Energizer® Recharge® Power Plus batteries deliver more power in every charge. And that extra power makes them ideal for the power-hungry devices in your life like digital cameras, handheld GPS, MP3 players and electronic games.
Last 4 Times Longer in Digital Cameras
Hold Charge for Up to One Year When Not in Use
Economical Solution for Battery Needs
Shipped Pre-Charged
Can Be Charged Hundreds of Times
Energy Star Certified