Location: 
All Products

Energizer EPX76BPZ

Energizer - EPX76BPZ - Battery;  Silver Oxide;  200 mAh to 0.9 V;  1.55 V;  0.457 in. Dia. (Max.);  0.035 View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; Silver Oxide; 200 mAh to 0.9 V; 1.55 V; 0.457 in. Dia. (Max.); 0.035
Mfr. Part#:
EPX76BPZ

Allied Stock#: 70145499

 RoHS Exempt Product

 

Resources

View EPX76BPZ Datasheet Datasheet

View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$3.01 (Each)
1$3.010
5$2.910
10$2.770
25$2.660
50$2.510
Availability

127 can ship immediately.

438 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EnergizerEP Series
Capacity: 200 mAh
Chemical System: Silver Oxide
Dimensions: 0.213" H x 0.457" Dia.
NEDA Number: 1107SO
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Termination: Pressure Contact
Voltage Rating: 1.55 VDC
Voltage, Nominal: 1.55 V
Volume: 0.035 cu-in.
Weight: 0.08 oz. Oz.

Overview

Silver Oxide Battery
  • 1.5 V battery voltage