Location: 
All Products

Energizer E91BP-4

Energizer - E91BP-4 - Battery,  Alkaline,  AA View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery, Alkaline, AA
Mfr. Part#:
E91BP-4

Allied Stock#: 70145464
 
View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$4.95 (Pack of 4)
1$4.950
25$4.810
50$4.690
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EnergizerE Series
Chemical System: Alkaline Zinc-Manganese Dioxide
Dimensions: 1.988" H x 0.571" Dia.
Material, Jacket: Plastic Label
NEDA Number: 15A
Primary Type: Primary (Non-Rechargeable)
Shelf Life: 10 Yrs @ 21 °C
Size: AA
Temperature, Operating: -18 to 55°C, 0 to 130°F°C
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: -18 °C
Terminal Type: Pressure Contact
Termination: Flat Top
Voltage Rating: 1.5 VDC
Voltage, Battery: 1.5 V
Weight: 23 g, 0.8 oz.

Overview

Energizer® MAX® batteries deliver dependable, powerful performance that keeps going and going. Providing long life for the devices you use every day — from toys to CD players to flashlights. The latest generation of our popular alkaline batteries is exactly what you need. You never quit. Your battery shouldn't either.
Features:
  • World's First Zero Mercury Alkaline Battery
  • Holds Power While in Storage
  • Shelf Life: 10 Years on AA & AAA, 7 Years on C & D, and 5 Years on AAAA & 9V