Location: 
All Products

Energizer E91

Energizer - E91 - Battery;  AA;  Alkaline,  Zinc-Manganese Dioxide;  1.5 V;  2.85 Ah;  Pressure Contacts View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; AA; Alkaline, Zinc-Manganese Dioxide; 1.5 V; 2.85 Ah; Pressure Contacts
Mfr. Part#:
E91

Allied Stock#: 70145549

 RoHS Exempt Product

 
View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$1.91 (Each)
1$1.910
5$1.830
10$1.720
25$1.610
50$1.420
Availability

188 can ship immediately.

288 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EnergizerE Series
Capacity: 2.85 Ah
Chemical System: Alkaline Zinc-Manganese Dioxide
Dimensions: 1.988" H x 0.571" Dia.
Material, Jacket: Plastic Label
NEDA Number: 15A
Primary Type: Primary (Non-Rechargeable)
Shelf Life: 10 Yrs @ 21 °C
Size: AA
Standards: ANSI, IEC Approved
Temperature, Operating: -18 to +55°C
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: -18 °C
Terminal Type: Pressure Contact
Termination: Pressure Contact
Voltage Rating: 1.5 VDC
Voltage, Battery: 1.5 V
Volume: 0.5 cu. in.
Weight: 0.8 oz. Oz.

Overview

Energizer® MAX® batteries deliver dependable, powerful performance that keeps going and going. Providing long life for the devices you use every day — from toys to CD players to flashlights. The latest generation of our popular alkaline batteries is exactly what you need. You never quit. Your battery shouldn't either.
Features:
  • World's First Zero Mercury Alkaline Battery
  • Holds Power While in Storage
  • Shelf Life: 10 Years on AA & AAA, 7 Years on C & D, and 5 Years on AAAA & 9V