Location: 
All Products

Energizer E-CR2032BP

Energizer - E-CR2032BP - Battery;  Lithium;  3 V;  225 mAh (Typ.);  0.06 cu.in. (Typ.);  0.315 in. Dia. View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; Lithium; 3 V; 225 mAh (Typ.); 0.06 cu.in. (Typ.); 0.315 in. Dia.
Mfr. Part#:
E-CR2032BP

Allied Stock#: 70145554

 RoHS Exempt Product

 Hazardous Material

 
View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$1.52 (Each)
1$1.520
5$1.480
10$1.430
25$1.410
50$1.140
Availability

698 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EnergizerE Series
Capacity: 225 mAh
Chemical System: Silver Oxide
Dimensions: 20.0 Dia. x 3.2 mm
NEDA Number: 5004LC
Primary Type: Primary (Non-Rechargeable)
Replacement Part For: DL2032
Size: Coin/Button
Standards: UL Recognized, ANSI / NEDA-5004LC, IEC-CR2032
Temperature, Operating: -30 to 60°C
Termination: Pressure Contact
Voltage Rating: 3 VDC
Voltage, Battery: 3 V
Volume: 0.06 cu.in. (Typ.)
Weight: 0.12 oz. Oz.

Overview

Energizer® silver oxide batteries are suitable for a variety of low-drain, continuous use applications, such as calculators, watches, hearing aids, and cameras. They provide higher voltages than comparable mercury batteries, as well as good resistance to shock, vibration, and acceleration, and are available in a variety of sizes and voltages.