Location: 
All Products

Energizer 416

Energizer - 416 - Battery;  Zinc-Manganese Dioxide;  67.5 V;  140 mAh to 0.8 Volts/Cell;  Paper View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; Zinc-Manganese Dioxide; 67.5 V; 140 mAh to 0.8 Volts/Cell; Paper
Mfr. Part#:
416

Allied Stock#: 70145535

 RoHS Exempt Product

Resources

View 416 Datasheet Datasheet

View More from Energizer >>
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
Brand/Series: Energizer Series
Capacity: 140 mAh
Chemical System: Zinc-Manganese Dioxide
Dimensions: 1.327" L x 0.984" W x 3.5" H
Material, Jacket: Paper
NEDA Number: 217
Primary Type: Primary (Non-Rechargeable)
Size: Rectangular
Standards: ANSI, NEDA, IEC Standard
Termination: Miniature Snap
Voltage Rating: 67.5 VDC
Voltage, Battery: 67.5 V
Volume: 72 cubic centimeters
Weight: 4 oz. Oz.

Overview

Zinc-Manganese Dioxide (Zn/Mn02 ) Battery, 67.5 Volts, Average Weight 114 grams

All the batteries listed below are guaranteed fresh when they leave our stock and carry additional manufacturer's guarantees. Made to high standards and fully inspected, these batteries are of the highest quality.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.