Location: 
All Products

Energizer 357BPZ

Energizer - 357BPZ - Battery;  Silver Oxide;  1.5 V;  150 mAh (Typ.);  0.57 cu.cm (Typ.);  2.3 g (Typ.) View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery; Silver Oxide; 1.5 V; 150 mAh (Typ.); 0.57 cu.cm (Typ.); 2.3 g (Typ.)
Mfr. Part#:
357BPZ

Allied Stock#: 70273113

 RoHS Exempt Product

 
View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$1.88 (Each)
1$1.880
5$1.770
10$1.710
25$1.620
50$1.310
Availability

606 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Energizer Series
Capacity: 150 mAh
Chemical System: Silver Oxide
Dimensions: 11.6 Dia. x 5.4 mm
NEDA Number: 1131SO
Primary Type: Primary (Non-Rechargeable)
Replacement Part For: 357
Size: Coin/Button
Standards: ANSI-1131SO, IEC-SR44
Termination: Pressure Contact
Voltage Rating: 1.55 VDC
Voltage, Battery: 1.55 V

Overview

Energizer® silver oxide batteries are suitable for a variety of low-drain, continuous use applications, such as calculators, watches, hearing aids, and cameras. They provide higher voltages than comparable mercury batteries, as well as good resistance to shock, vibration, and acceleration, and are available in a variety of sizes and voltages.