Location: 
All Products

Energizer 2032BP-2

Energizer - 2032BP-2 - Battery,  Lithium,  Coin Cell,  3V,  240 mAh,  20mm Dia. x 3.2mm H,  3 g View larger image View larger image
Image may be a representation.
See specs for product details.

Energizer Battery, Lithium, Coin Cell, 3V, 240 mAh, 20mm Dia. x 3.2mm H, 3 g
Mfr. Part#:
2032BP-2

Allied Stock#: 70145457

 RoHS Exempt Product

 Hazardous Material

 
View More from Energizer >>
Pricing (USD) & Availability
Standard Pricing
$3.15 (Pack of 2)
1$3.150
5$3.040
10$2.850
25$2.750
50$2.670
Availability

277 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EnergizerCR Series
Capacity: 240 mAh
Chemical System: Silver Oxide
Dimensions: 20.0 Dia. x 3.2 mm
NEDA Number: 5004LC
Primary Type: Primary (Non-Rechargeable)
Replacement Part For: CR2032
Size: Coin/Button
Standards: UL Recognized
Termination: Pressure Contact
Voltage Rating: 3 VDC
Voltage, Battery: 3.0 V
Weight: 3 g, 0.1 oz.

Overview

Energizer® silver oxide batteries are suitable for a variety of low-drain, continuous use applications, such as calculators, watches, hearing aids, and cameras. They provide higher voltages than comparable mercury batteries, as well as good resistance to shock, vibration, and acceleration, and are available in a variety of sizes and voltages.