ASCO Power Technologies IL240D25-2
Surge Suppressor,Two Phase,For Industrial Equip,25000A,Sup-V 240V,Clamp-V 400V
Mfr. Part #: IL240D25-2 / RS Stock #: 70025977
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Clamping Voltage
400 V
Configuration
Voltage and Phase
For Use With
Industrial Equipment
Operating Frequency
47-63 Hz
Operating Temperature
-40 to 50 °F
Operating Voltage
240 VAC
Product Header
Low Exposure Series Surge Protector
Response Time
0.5 nS (Max.) µs
Series
IslaGuard Series
Standards
UL Listed, cUL, CE Marked
Supply Voltage
240 V
Surge Current
25 kA A
Type
Two-Phase
Voltage Rating
240 VAC
Overview
Electronic-grade surge protective device designed to protect electronic equipment and microprocessor-based systems from transients on sub-distribution panels or branch panels.
Surge Current Capacity — 25,000 to 100,000 Amps
All-Mode and 2-Mode Protection Option
Small Footprint
All Voltage and Phase Configurations
LED Status Indication and Form C Contact for Remote Indication
Sand Encapsulation
Thermal Protection
Silver Link Fusing
Five-Year Warranty
UL1449, CUL Listed, CE