Location: 
All Products

Emerson Network Power IE-110

Emerson Network Power - IE-110 - Filter;  120 V;  10 A;  Din/Flange Mount;  47 to 63 Hz;  45000 A;  -40 to degC View larger image View larger image
Image may be a representation.
See specs for product details.

Emerson Network Power Filter; 120 V; 10 A; Din/Flange Mount; 47 to 63 Hz; 45000 A; -40 to degC
Mfr. Part#:
IE-110

Allied Stock#: 70025968

 RoHS Compliant Part

 
View More from Emerson Network Power >>
Pricing (USD) & Availability
Standard Pricing
$236.39 (Each)
1$236.390
6$222.550
15$212.730
25$206.670
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems
Brand/Series: Islatrol IE Series
Current Rating: 10A
Current, Surge Capacity: 45000 A
Dimensions: 97.2mm H x 77.7mm W x 103.1mm L
Filter Type: Noise
Frequency Response: 10 kHz to 50 MHz (90 dB Min.) Normal Mode, 5 MHz to 50 MHz (60 dB Min.) Common Mode
Frequency, Operating: 47 to 63
Mounting Type: DIN Rail/Panel
Phase: 1
Primary Type: Multi-Stage
Response Time: 0.5 ns (Max.) Normal Mode, 5 ns (Max.) Common Mode
Standards: UL 1449, 1283, CUL Recognized, CE
Temperature, Operating: -40 to +45 °C
Type: Filter
Voltage Rating: 120 VAC
Voltage, Operating: 120 VAC

Overview

Series connected DIN/flange mount high-frequency noise filter/surge suppressor. Ideal applications include critical industrial loads drawing up to 20 amps of continuous current. Typical applications include any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems. LED status and form “C” dry contacts standard. UL 1449, 1283, CE.
  • Multi-Staged Design, Combining a Unique Hybrid Clamping Network
  • Surge Current Capacity: 45,000 Amps
  • Transient Protection in All Modes
  • LED Status Indicator and Form C Contact for Remote Indication
  • DIN Rail Mountable
  • Ten-Year Warranty
  • UL 1449, 1283, CUL Recognized, CE