Location: 
All Products

Emerson Network Power IC+105

Emerson Network Power - IC+105 - Filter,  Noise;  5 A;  120 VAC;  47 to 63 Hz;  0.5 ns (Max.);  45000 A;  -40 to degC View larger image View larger image
Image may be a representation.
See specs for product details.

Emerson Network Power Filter, Noise; 5 A; 120 VAC; 47 to 63 Hz; 0.5 ns (Max.); 45000 A; -40 to degC
Mfr. Part#:
IC+105

Allied Stock#: 70025959

 RoHS Compliant Part

 
View More from Emerson Network Power >>
Pricing (USD) & Availability
Standard Pricing
$146.97 (Each)
1$146.970
3$138.370
6$132.260
15$128.490
25$126.170
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial or office equipment, computers placed in harsh environments
Brand/Series: Islatrol IC Series
Current Rating: 5A
Current, Surge Capacity: 45000 A
Dimensions: 1.81" H x 2.88" W x 5.31" L
Filter Type: Noise
Frequency Response: 100 kHz to 50 MHz
Frequency, Operating: 47 to 63
Mounting Type: Panel Mount
Phase: 1
Primary Type: AC
Screw Size: #6
Standards: UL 1283, CSA Recognized
Temperature, Operating: -40 to +45 °C
Time, Response: 0.5 ns
Type: Filter
Voltage Rating: 120 VAC
Voltage, Operating: 120 VAC

Overview

Series connected high-frequency noise filter with transient protection. Provides continuous sine wave Active Tracking® filtration plus high energy protection from spikes, transients and noise on the AC power line. These units are bidirectional, excellent EMI/RFI noise rejection, 47/63 Hz, single phase. Applications include industrial or office equipment, computers placed in harsh environments. UL 1283.
Features:
  • Typically Reduces Normal Mode Transients to ±2 Volts
  • Surge Current Capacity: 45,000 Amps
  • Transient Protection in All Modes: Line-to-Neutral, Line-to-Ground and Neutral-to-Ground
  • LED Power Indicator
  • Ten-Year Warranty
  • UL 1283, CSA Recognized