Location: 
All Products

Emerson Network Power CM-DIN

Emerson Network Power - CM-DIN - DIN Rail Adapter;  for CM Series PowerSure View larger image View larger image
Image may be a representation.
See specs for product details.

Emerson Network Power DIN Rail Adapter; for CM Series PowerSure
Mfr. Part#:
CM-DIN

Allied Stock#: 70245034

 RoHS Compliant Part

 

Resources

View CM-DIN Datasheet Datasheet

View More from Emerson Network Power >>
Pricing (USD) & Availability
Standard Pricing
$18.69 (Each)
1$18.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PowerSure CM Series
For Use With: PowerSure™ CM Series Surge Protective Device
Type: Surge Protector

Overview

The PowerSure™ CM Series is a compact AC power surge protector rated at 50 kA per mode. Housed in a UL Type 4X enclosure, the PowerSure™ CM Series can be installed virtually anywhere in the electrical system. The PowerSure™ CM Series is ANSI/UL 1449 Third Edition listed Type 1 locations with an I-nominal (In) of 20 kA and a SSCR of 200 kAIC. The PowerSure™ CM Series may be screw or DIN Rail mounted using the optional CM-DIM mounting assembly.
Features:
  • Status LEDs and Summary Alarm Relay Contact for Remote Indication
  • 50 kA Surge Current Capacity Per Mode
  • ANSI/UL 1449 Third Edition Type 1, In: 20 kA
  • UL Type 4X Weather Tight Enclosure
  • Optional DIN Rail Mounting Bracket Available, Part Number: CM-D (Sold Separately)
  • Five-Year Factory Warranty