Location: 
All Products

Elpac by Inventus Power MSA150024A

Elpac by Inventus Power - MSA150024A - POWER SUPPLY;  MEDICAL;  OPEN FRAME;  150 WATT;  24V;  6.3 AMP View larger image View larger image
Image may be a representation.
See specs for product details.

Elpac by Inventus Power POWER SUPPLY; MEDICAL; OPEN FRAME; 150 WATT; 24V; 6.3 AMP
Mfr. Part#:
MSA150024A

Allied Stock#: 70195585

 RoHS Compliant Part

 

Resources

View MSA150024A Datasheet Datasheet

View More from Elpac by Inventus Power >>
Pricing (USD) & Availability
Standard Pricing
$51.79 (Each)
240$51.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240 |  Multiples Of: 40

Specifications

Brand/Series: MSA150 Series
Configuration: Open Frame
Current, Output: 6.3A
Efficiency: 92 %
Input Voltage: 100-240VAC
Mounting Type: PCB
Number of Outputs: 1
Output: 24VDC@6.3A
Power, Output: 150 W
Special Features: High Efficiency, Lifetime Expectation>5 Years, Hold-Up Time>25Ms at Full Load
Type: Medical
Voltage, Output: 24 VDC

Overview

Specifications:
  • High Efficiency (Up to 92%), High Power Density (12.5 W/in.3)
  • Grounded Output
  • Lifetime Expectation >5 Years
  • Approvals: EN60950-1, Class I, CISPR22
  • Level V Efficiency, RoHS Compliant, CEC Compliant
  • 100-240 VAC 47-63 Hz Universal Input
  • ±5% Typical Output Regulation
  • 5.00" × 3.00" × 1.22", 0.75 Lbs.
  • Over-Voltage, Over-Current and Short Circuit Protection Built In
  • Hold-up Time >25 ms at Full Load
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.