Location: 
All Products

Electroswitch Inc. TS127SZQ2

Electroswitch Inc. - TS127SZQ2 - Switch;  Thumb;  1 Pole;  MOM-OFF-MOM;  Black;  IP67;  6A;  125VAC;  Solder;  Silver Plating View larger image View larger image
Image may be a representation.
See specs for product details.

Electroswitch Inc. Switch; Thumb; 1 Pole; MOM-OFF-MOM; Black; IP67; 6A; 125VAC; Solder; Silver Plating
Mfr. Part#:
TS127SZQ2

Allied Stock#: 70862894

 RoHS Compliant Part

 

Resources

View TS127SZQ2 Datasheet Datasheet

View More from Electroswitch Inc. >>
Pricing (USD) & Availability
Standard Pricing
$18.78 (Each)
1$18.780
25$17.340
50$16.580
100$16.100
250$15.660
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

The IP67 sealed thumb switch from Electroswitch is for use in harsh environments. It is designed to exceed operation requirements needed for harsh environments as found in the construction and agricultural equipment industries. This new cost effective design features an encapsulated frame and internal sealing that will prevent dust and liquid from entering in accordance with NEMA IP67.

Specifications:
  • Contact Rating- 6 amp at 125 VAC, 3 amp at 250VAC
  • Life under load – 60,000 make-and-and-break cycles- resistive load only
  • Mechanical life- 60,000 + cycles
  • Initial Contact Resistance- 10 milliohms maximum 3VDC, 100 ma
  • Insulation Resistance – 1000 megohms, min
  • Dielectric Strength – 1000 volts rms at sea level
  • Operating Temperature - –30° C to +85° C (–22 F to +185° F )